Similar
Similar
Similar
Similar
Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMDP3T1A1M2RE | E-Switch | 0 | EG2467-ND | kr.35.17755 | Similar |
| 200MDP3T1B2M2RE | E-Switch | 0 | 200MDP3T1B2M2RE-ND | kr.27.39570 | Similar |
| 200MDP3T4B6M2QE | E-Switch | 0 | 200MDP3T4B6M2QE-ND | kr.32.70287 | Similar |
| 34CMDP31B2M2QT | Grayhill Inc. | 0 | 34CMDP31B2M2QT-ND | kr.42.24960 | Similar |
| B23AP | NKK Switches | 434 | 360-1016-ND | kr.49.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.56.73230 | kr.5,673.23 |
| Unit Price without VAT: | kr.56.73230 |
|---|---|
| Unit Price with VAT: | kr.70.91538 |






