Similar
Similar
Similar
Similar
Similar

SMCJ90E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ90E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90E3/TR13 |
Description | TVS DIODE 90VWM 160VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 160V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 160V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ90A | Littelfuse Inc. | 1.517 | 5.0SMDJ90ACT-ND | kr.15.91000 | Similar |
| CD214C-T90ALF | Bourns Inc. | 0 | CD214C-T90ALF-ND | kr.0.00000 | Similar |
| SMDJ90A | Littelfuse Inc. | 3.758 | SMDJ90ACT-ND | kr.10.14000 | Similar |
| SMDJ90A-HR | Littelfuse Inc. | 0 | SMDJ90A-HR-ND | kr.143.52492 | Similar |
| SMDJ90A-HRA | Littelfuse Inc. | 0 | SMDJ90A-HRA-ND | kr.123.02136 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.71017 | kr.11,130.51 |
| Unit Price without VAT: | kr.3.71017 |
|---|---|
| Unit Price with VAT: | kr.4.63771 |



