Direct



MASMCJLCE90AE3 | |
|---|---|
DigiKey Part Number | 1086-6199-ND |
Manufacturer | |
Manufacturer Product Number | MASMCJLCE90AE3 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
EDA/CAD Models | MASMCJLCE90AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 90V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 100V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 146V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.3A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A-13 | Diodes Incorporated | 0 | SMCJ90A-13-ND | kr.3.01150 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.55.06670 | kr.11,013.34 |
| Unit Price without VAT: | kr.55.06670 |
|---|---|
| Unit Price with VAT: | kr.68.83338 |


