Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ26A-13-F | |
|---|---|
DigiKey Part Number | SMCJ26A-FDITR-ND - Tape & Reel (TR) SMCJ26A-FDICT-ND - Cut Tape (CT) SMCJ26A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A-13-F |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ26A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A | Littelfuse Inc. | 163.631 | SMCJ26ALFCT-ND | kr.5.96000 | Direct |
| SMCJ26A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.666 | SMCJ26A-E3/57TGICT-ND | kr.6.47000 | Direct |
| SMCJ26A-E3/9AT | Vishay General Semiconductor - Diodes Division | 10.173 | SMCJ26A-E3/9ATGICT-ND | kr.6.47000 | Direct |
| SMCJ26A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ26A-M3/9AT-ND | kr.1.95565 | Direct |
| SMCJ26AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ26AHE3/9AT-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.30300 | kr.33.03 |
| 100 | kr.2.13150 | kr.213.15 |
| 500 | kr.1.62622 | kr.813.11 |
| 1.000 | kr.1.46321 | kr.1,463.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25600 | kr.3,768.00 |
| 6.000 | kr.1.15159 | kr.6,909.54 |
| 9.000 | kr.1.09840 | kr.9,885.60 |
| 15.000 | kr.1.03862 | kr.15,579.30 |
| 21.000 | kr.1.00323 | kr.21,067.83 |
| 30.000 | kr.0.96883 | kr.29,064.90 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |








