42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ26A-E3/9AT

DigiKey Part Number
SMCJ26A-E3/9ATGITR-ND - Tape & Reel (TR)
SMCJ26A-E3/9ATGICT-ND - Cut Tape (CT)
SMCJ26A-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26A-E3/9AT
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.04500kr.40.45
100kr.2.63170kr.263.17
500kr.2.02360kr.1,011.80
1.000kr.1.82763kr.1,827.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.54886kr.5,421.01
7.000kr.1.42821kr.9,997.47
10.500kr.1.36674kr.14,350.77
17.500kr.1.29768kr.22,709.40
24.500kr.1.25680kr.30,791.60
35.000kr.1.21706kr.42,597.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750