
SMCJ26A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ26A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ26A-E3/57TGICT-ND - Cut Tape (CT) SMCJ26A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A-E3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.93500 | kr.19.35 |
| 100 | kr.1.41900 | kr.141.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.09005 | kr.926.54 |
| 1.700 | kr.1.07149 | kr.1,821.53 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |

