


SMBJ60CA-13 | |
---|---|
DigiKey Part Number | SMBJ60CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-13 |
Description | TVS DIODE 60VWM 96.8VC SMB |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ60CA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | kr.2.32000 | kr.69,600.00 |
Unit Price without VAT: | kr.2.32000 |
---|---|
Unit Price with VAT: | kr.2.90000 |