Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ60CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ60CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-HRA |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60CA | Littelfuse Inc. | 5.226 | SMBJ60CALFCT-ND | kr.3.61000 | Direct |
| SMBJ60CA-HR | Littelfuse Inc. | 0 | SMBJ60CA-HR-ND | kr.97.39191 | Direct |
| 1SMB60CA TR13 PBFREE | Central Semiconductor Corp | 2.075 | 1514-1SMB60CATR13PBFREECT-ND | kr.5.90000 | Direct |
| ATV06B600JB-HF | Comchip Technology | 0 | ATV06B600JB-HF-ND | kr.1.27749 | Direct |
| SMBJ60CA | Taiwan Semiconductor Corporation | 54.071 | SMBJ60CAFSCT-ND | kr.4.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.82.01424 | kr.246,042.72 |
| Unit Price without VAT: | kr.82.01424 |
|---|---|
| Unit Price with VAT: | kr.102.51780 |








