SMBJ60CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.1.77225
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 54.242
Unit Price: kr.2.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.337
Unit Price: kr.1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 30.066
Unit Price: kr.2.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.588
Unit Price: kr.1.15000
Datasheet

Similar


YAGEO
In Stock: 6.408
Unit Price: kr.2.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59148
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CE3/TR13

DigiKey Part Number
SMBJ60CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60CE3/TR13
Description
TVS DIODE 60VWM 107VC DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
107V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
107V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68000kr.5,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000