Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJ58A-13 | |
|---|---|
DigiKey Part Number | SMBJ58ADITR-ND - Tape & Reel (TR) SMBJ58ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ58A-13 |
Description | TVS DIODE 58VWM 93.6VC SMB |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ58A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.16000 | kr.64,800.00 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |










