93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A/TR7

DigiKey Part Number
13-SMBJ58A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ58A/TR7CT-ND - Cut Tape (CT)
13-SMBJ58A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A/TR7
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ58A/TR13YAGEO24113-SMBJ58A/TR13CT-NDkr.2.54000Direct
In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.63400kr.6.34
25kr.0.55800kr.13.95
100kr.0.47110kr.47.11
250kr.0.43012kr.107.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.66266kr.331.33
1.000kr.0.58753kr.587.53
1.500kr.0.54917kr.823.76
2.500kr.0.50601kr.1,265.02
3.500kr.0.48043kr.1,681.51
5.000kr.0.45552kr.2,277.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750