


SMBJ58AQ-13-F | |
|---|---|
DigiKey Part Number  | 31-SMBJ58AQ-13-FTR-ND - Tape & Reel (TR) 31-SMBJ58AQ-13-FCT-ND - Cut Tape (CT) 31-SMBJ58AQ-13-FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ58AQ-13-F  | 
Description  | TVS DIODE 58VWM 93.6VC SMB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58V  | |
Voltage - Breakdown (Min)  | 64.4V  | |
Voltage - Clamping (Max) @ Ipp  | 93.6V  | |
Current - Peak Pulse (10/1000µs)  | 6.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.93300 | kr.19.33 | 
| 100 | kr.1.31200 | kr.131.20 | 
| 500 | kr.1.23558 | kr.617.79 | 
| 1.000 | kr.1.01120 | kr.1,011.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.66240 | kr.1,987.20 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 


