


PTVS58VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4446-2-ND - Tape & Reel (TR) 1727-4446-1-ND - Cut Tape (CT) 1727-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS58VP1UP,115 |
Description | TVS DIODE 58VWM 93.6VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.36600 | kr.33.66 |
| 50 | kr.2.45500 | kr.122.75 |
| 100 | kr.2.16000 | kr.216.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25762 | kr.3,772.86 |
| 6.000 | kr.1.14995 | kr.6,899.70 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


