SMBJ16CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.070
Unit Price: kr.0.24000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4.885
Unit Price: kr.0.24000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: kr.0.23740
Datasheet

Direct


Littelfuse Inc.
In Stock: 32.341
Unit Price: kr.0.33000
Datasheet

Direct


Bourns Inc.
In Stock: 8.231
Unit Price: kr.0.34000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.10638
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.684
Unit Price: kr.0.27000
Datasheet

Similar


YAGEO
In Stock: 5.877
Unit Price: kr.0.23000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.22504
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.22504
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.15570
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.15570
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ16CA-13

DigiKey Part Number
SMBJ16CADITR-ND - Tape & Reel (TR)
SMBJ16CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ16CA-13
Description
TVS DIODE 16VWM 26VC SMB
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ16CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.32000kr.69,600.00
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500