TV06B160JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.09803
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet

Similar


Bourns Inc.
In Stock: 5.726
Unit Price: kr.2.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.279
Unit Price: kr.1.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.632
Unit Price: kr.1.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 17.267
Unit Price: kr.3.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.663
Unit Price: kr.1.99000
Datasheet
26V Clamp 23.08A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B160JB-HF

DigiKey Part Number
TV06B160JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B160JB-HF
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 23.08A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B160JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.08A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16782kr.3,503.46
6.000kr.1.07057kr.6,423.42
9.000kr.1.02101kr.9,189.09
15.000kr.0.96533kr.14,479.95
21.000kr.0.93235kr.19,579.35
30.000kr.0.90031kr.27,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.16782
Unit Price with VAT:kr.1.45978