SMBJ130A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8.911
Unit Price: kr.1.79000
Datasheet

Direct


Littelfuse Inc.
In Stock: 938
Unit Price: kr.2.37000
Datasheet

Direct


Semtech Corporation
In Stock: 3.000
Unit Price: kr.5.06000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6.065
Unit Price: kr.1.22000
Datasheet

Direct


Bourns Inc.
In Stock: 9.775
Unit Price: kr.2.05000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2.986
Unit Price: kr.2.62000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.38891
Datasheet

Direct


NextGen Components
In Stock: 0
Unit Price: kr.1.65632
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 2.650
Unit Price: kr.0.90000
Datasheet

Similar


YAGEO
In Stock: 1.471
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16237
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ130A-13

DigiKey Part Number
SMBJ130ADITR-ND - Tape & Reel (TR)
SMBJ130ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ130A-13
Description
TVS DIODE 130VWM 209VC SMB
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ130A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.16000kr.64,800.00
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000