D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130A/TR7

DigiKey Part Number
13-SMBJ130A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ130A/TR7CT-ND - Cut Tape (CT)
13-SMBJ130A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130A/TR7
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.46600kr.14.66
100kr.0.91900kr.91.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.68276kr.341.38
1.000kr.0.60627kr.606.27
1.500kr.0.56725kr.850.88
2.500kr.0.52332kr.1,308.30
3.500kr.0.49726kr.1,740.41
5.000kr.0.47191kr.2,359.55
12.500kr.0.41623kr.5,202.88
25.000kr.0.38179kr.9,544.75
50.000kr.0.35283kr.17,641.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250