Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ12A-13 | |
|---|---|
DigiKey Part Number | SMBJ12ADITR-ND - Tape & Reel (TR) SMBJ12ADICT-ND - Cut Tape (CT) SMBJ12ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A-13 |
Description | TVS DIODE 12VWM 19.9VC SMB |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ12A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12A-13-F | Diodes Incorporated | 63.574 | SMBJ12A-FDICT-ND | kr.3.30000 | Direct |
| SMBJ12A | Taiwan Semiconductor Corporation | 7.260 | SMBJ12AFSCT-ND | kr.3.99000 | Direct |
| SMBJ12A | Littelfuse Inc. | 30.934 | SMBJ12ALFCT-ND | kr.3.11000 | Direct |
| SMBJ12A-E3/52 | Vishay General Semiconductor - Diodes Division | 18.581 | SMBJ12A-E3/52GICT-ND | kr.3.17000 | Direct |
| SMBJ12AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ12AHE3/52-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.13975 | kr.64,192.50 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |











