SMBJ12AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.84499
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.360
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.369
Unit Price: kr.6.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.900
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.225
Unit Price: kr.3.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.920
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.895
Unit Price: kr.3.17000
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12AHE3/5B

DigiKey Part Number
SMBJ12AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ12AHE3/5B
Description
TVS DIODE 12VWM 19.9VC DO214AA
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ12A-M3/52-NDkr.0.84499Direct
SMBJ12ATaiwan Semiconductor Corporation7.360SMBJ12AFSCT-NDkr.3.99000Direct
SACB12Littelfuse Inc.11.369SACB12CT-NDkr.6.91000Similar
SMBJ13ATaiwan Semiconductor Corporation10.900SMBJ13AFSCT-NDkr.3.99000Similar
SMBJ13ALittelfuse Inc.30.225SMBJ13ALFCT-NDkr.3.17000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types