
SMBJ12A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ12A-E3/52GITR-ND - Tape & Reel (TR) SMBJ12A-E3/52GICT-ND - Cut Tape (CT) SMBJ12A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A-E3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12A-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.03000 | kr.10.30 |
| 100 | kr.0.89600 | kr.89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.52480 | kr.393.60 |
| 1.500 | kr.0.49920 | kr.748.80 |
| 2.250 | kr.0.47360 | kr.1,065.60 |
| 3.750 | kr.0.46401 | kr.1,740.04 |
| 5.250 | kr.0.45440 | kr.2,385.60 |
| 7.500 | kr.0.43008 | kr.3,225.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |






