


PTVS12VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4425-2-ND - Tape & Reel (TR) 1727-4425-1-ND - Cut Tape (CT) 1727-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS12VP1UP,115 |
Description | TVS DIODE 12VWM 19.9VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS12VP1UP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.2.98000 | kr.29.80 |
| 50 | kr.2.17100 | kr.108.55 |
| 100 | kr.1.90860 | kr.190.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10688 | kr.3,320.64 |
| 6.000 | kr.1.01119 | kr.6,067.14 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |




