PAM2305AAB250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 139.832
Unit Price: kr.2.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.603
Unit Price: kr.15.98000
Datasheet

Similar


Texas Instruments
In Stock: 1.044
Unit Price: kr.11.54000
Datasheet

Similar


Texas Instruments
In Stock: 2.427
Unit Price: kr.9.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Similar


Texas Instruments
In Stock: 30.110
Unit Price: kr.8.94000
Datasheet

Similar


Texas Instruments
In Stock: 1.070
Unit Price: kr.10.46000
Datasheet
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
TSOT 25

PAM2305AAB250

DigiKey Part Number
PAM2305AAB250DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2305AAB250
Description
IC REG BUCK 2.5V 1A TSOT25
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-25
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP3428AKTTR-G1Diodes Incorporated139.832AP3428AKTTR-G1DICT-NDkr.2.22000Similar
ADP2108AUJZ-2.5-R7Analog Devices Inc.2.603ADP2108AUJZ-2.5-R7CT-NDkr.15.98000Similar
LM3671MF-2.5/NOPBTexas Instruments1.044LM3671MF-2.5/NOPBCT-NDkr.11.54000Similar
LM3671MFX-2.5/NOPBTexas Instruments2.427296-51273-1-NDkr.9.83000Similar
MCP1603T-250I/OSMicrochip Technology0MCP1603T-250I/OSTR-NDkr.3.12435Similar
Obsolete
This product is no longer manufactured. View Substitutes