TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

AP3428AKTTR-G1

DigiKey Part Number
AP3428AKTTR-G1DITR-ND - Tape & Reel (TR)
AP3428AKTTR-G1DICT-ND - Cut Tape (CT)
AP3428AKTTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3428AKTTR-G1
Description
IC REG BUCK ADJ 1A TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142.980
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.18400kr.11.84
25kr.1.04960kr.26.24
100kr.0.89920kr.89.92
250kr.0.82816kr.207.04
500kr.0.78528kr.392.64
1.000kr.0.74995kr.749.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70630kr.2,118.90
6.000kr.0.68493kr.4,109.58
9.000kr.0.67423kr.6,068.07
15.000kr.0.66237kr.9,935.55
21.000kr.0.65544kr.13,764.24
30.000kr.0.64877kr.19,463.10
75.000kr.0.63442kr.47,581.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250