Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62205DBVR

DigiKey Part Number
296-46389-2-ND - Tape & Reel (TR)
296-46389-1-ND - Cut Tape (CT)
296-46389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62205DBVR
Description
IC REG BUCK 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62205DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39100kr.63.91
25kr.5.79200kr.144.80
100kr.5.13310kr.513.31
250kr.4.81916kr.1,204.79
500kr.4.62972kr.2,314.86
1.000kr.4.47393kr.4,473.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.28148kr.12,844.44
6.000kr.4.18730kr.25,123.80
9.000kr.4.14015kr.37,261.35
15.000kr.4.08790kr.61,318.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250

Other Suppliers on DigiKey

29.402In Stock
Ships from Rochester Electronics, LLC