SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62205DBVT

DigiKey Part Number
296-12721-2-ND - Tape & Reel (TR)
296-12721-1-ND - Cut Tape (CT)
296-12721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62205DBVT
Description
IC REG BUCK 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62205DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.30000kr.10.30
10kr.7.52600kr.75.26
25kr.6.83280kr.170.82
100kr.6.07550kr.607.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.71340kr.1,428.35
500kr.5.49542kr.2,747.71
750kr.5.38624kr.4,039.68
1.250kr.5.26526kr.6,581.57
1.750kr.5.19453kr.9,090.43
2.500kr.5.12655kr.12,816.38
6.250kr.4.98008kr.31,125.50
12.500kr.4.89180kr.61,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.30000
Unit Price with VAT:kr.12.87500