DESD5V0S1BB-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


onsemi
In Stock: 338.364
Unit Price: kr.1.10000
Datasheet

Similar


onsemi
In Stock: 52.419
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14
Unit Price: kr.2.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.42000
Datasheet
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD5V0S1BB-7

DigiKey Part Number
31-DESD5V0S1BB-7TR-ND - Tape & Reel (TR)
31-DESD5V0S1BB-7CT-ND - Cut Tape (CT)
31-DESD5V0S1BB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BB-7
Description
TVS DIODE 5VWM 14VC SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
DESD5V0S1BB-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.83900kr.8.39
100kr.0.39990kr.39.99
500kr.0.39346kr.196.73
1.000kr.0.38700kr.387.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26445kr.793.35
6.000kr.0.25800kr.1,548.00
9.000kr.0.22172kr.1,995.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750