Clamp Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5B5.0ST5G

DigiKey Part Number
488-ESD5B5.0ST5GTR-ND - Tape & Reel (TR)
488-ESD5B5.0ST5GCT-ND - Cut Tape (CT)
488-ESD5B5.0ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5B5.0ST5G
Description
TVS DIODE 5VWM SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.89400kr.8.94
100kr.0.55350kr.55.35
500kr.0.40450kr.202.25
1.000kr.0.35612kr.356.12
2.000kr.0.31529kr.630.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.23312kr.1,864.96
16.000kr.0.21046kr.3,367.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500