Direct
Similar
Similar
Similar

PESD5V0S1BB,335 | |
|---|---|
DigiKey Part Number | 1727-5799-2-ND - Tape & Reel (TR) 1727-5799-1-ND - Cut Tape (CT) 1727-5799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BB,335 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BB,335 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
Power - Peak Pulse 130W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DESD5V0S1BB-7 | Diodes Incorporated | 0 | 31-DESD5V0S1BB-7CT-ND | kr.1.97000 | Direct |
| ESD5B5.0ST1G | onsemi | 297.771 | ESD5B5.0ST1GOSCT-ND | kr.1.46000 | Similar |
| TESDL5V0B20P1M5 RKG | Taiwan Semiconductor Corporation | 790 | 1801-TESDL5V0B20P1M5RKGCT-ND | kr.1.65000 | Similar |
| TPD1E10B06DYAR | Texas Instruments | 274.200 | 296-TPD1E10B06DYARCT-ND | kr.1.20000 | Similar |





