PESD5V0U1BB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 13.728
Unit Price: kr.2.92000
Datasheet

Similar


onsemi
In Stock: 1.875
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 297.336
Unit Price: kr.1.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.800
Unit Price: kr.3.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 790
Unit Price: kr.1.65000
Datasheet

Similar


Texas Instruments
In Stock: 273.950
Unit Price: kr.1.20000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0U1BB,115

DigiKey Part Number
1727-3935-2-ND - Tape & Reel (TR)
1727-3935-1-ND - Cut Tape (CT)
1727-3935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0U1BB,115
Description
TVS DIODE 5VWM SOD523
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0U1BB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2.9pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESD5V0S1BB-7Diodes Incorporated031-DESD5V0S1BB-7CT-NDkr.1.97000Similar
ESD5101FCT5Gonsemi13.728ESD5101FCT5GOSCT-NDkr.2.92000Similar
ESD5581N2T5Gonsemi1.875ESD5581N2T5GOSCT-NDkr.1.52000Similar
ESD5B5.0ST1Gonsemi297.336ESD5B5.0ST1GOSCT-NDkr.1.46000Similar
SC3530-01LTGLittelfuse Inc.3.80018-SC3530-01LTGCT-NDkr.3.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes