Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA114YLP-7 | |
|---|---|
DigiKey Part Number | 31-DDTA114YLP-7TR-ND - Tape & Reel (TR) 31-DDTA114YLP-7CT-ND - Cut Tape (CT) 31-DDTA114YLP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114YLP-7 |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27700 | kr.22.77 |
| 100 | kr.1.45190 | kr.145.19 |
| 500 | kr.1.09470 | kr.547.35 |
| 1.000 | kr.0.97943 | kr.979.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83272 | kr.2,498.16 |
| 6.000 | kr.0.75878 | kr.4,552.68 |
| 9.000 | kr.0.72110 | kr.6,489.90 |
| 15.000 | kr.0.67874 | kr.10,181.10 |
| 21.000 | kr.0.65366 | kr.13,726.86 |
| 30.000 | kr.0.62928 | kr.18,878.40 |
| 75.000 | kr.0.59259 | kr.44,444.25 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |



