Similar
Similar
Similar

PDTA114YM,315 | |
|---|---|
DigiKey Part Number | 1727-3009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA114YM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA114YM,315 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-101, SOT-883 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-883 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YLP-7 | Diodes Incorporated | 0 | 31-DDTA114YLP-7CT-ND | kr.3.87000 | Similar |
| DDTA144ELP-7 | Diodes Incorporated | 0 | 31-DDTA144ELP-7TR-ND | kr.0.81852 | Similar |
| DTA114YET1G | onsemi | 3.609 | DTA114YET1GOSCT-ND | kr.1.08000 | Similar |



