Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124EM,315

DigiKey Part Number
1727-PDTA124EM,315TR-ND - Tape & Reel (TR)
1727-PDTA124EM,315CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDTA124EM,315
Description
TRANS PREBIAS PNP 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTA124EM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
1µA
Part Status
Discontinued at DigiKey
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-101, SOT-883
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-883
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114YLP-7Diodes Incorporated031-DDTA114YLP-7CT-NDkr.3.87000Similar
DDTA144ELP-7Diodes Incorporated031-DDTA144ELP-7TR-NDkr.0.81852Similar
DTA124EET1Gonsemi8.974488-DTA124EET1GCT-NDkr.1.08000Similar
DTA124EM3T5Gonsemi15.990488-DTA124EM3T5GCT-NDkr.1.65000Similar
In-Stock: 9.870
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.93800kr.9.38
100kr.0.58390kr.58.39
500kr.0.42820kr.214.10
1.000kr.0.37774kr.377.74
2.000kr.0.33507kr.670.14
5.000kr.0.28877kr.1,443.85
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000