Similar

PDTA114TM,315 | |
|---|---|
DigiKey Part Number | 1727-3008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA114TM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA114TM,315 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 Only | Supplier Device Package SOT-883 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114YLP-7 | Diodes Incorporated | 0 | 31-DDTA114YLP-7CT-ND | kr.3.87000 | Similar |


