Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



BZT52C9V1-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C9V1-13-FTR-ND - Tape & Reel (TR) 31-BZT52C9V1-13-FCT-ND - Cut Tape (CT) 31-BZT52C9V1-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-13-F |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74900 | kr.7.49 |
| 100 | kr.0.46340 | kr.46.34 |
| 500 | kr.0.33754 | kr.168.77 |
| 1.000 | kr.0.29664 | kr.296.64 |
| 2.000 | kr.0.26218 | kr.524.36 |
| 5.000 | kr.0.22473 | kr.1,123.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19547 | kr.1,954.70 |
| 20.000 | kr.0.17650 | kr.3,530.00 |
| 30.000 | kr.0.16683 | kr.5,004.90 |
| 50.000 | kr.0.15596 | kr.7,798.00 |
| 70.000 | kr.0.14951 | kr.10,465.70 |
| 100.000 | kr.0.14325 | kr.14,325.00 |
| 250.000 | kr.0.12950 | kr.32,375.00 |
| 500.000 | kr.0.12640 | kr.63,200.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |







