BZT52C9V1-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41855
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41855
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.089.261
Unit Price: kr.0.65000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 28.695
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 14.478
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3.292
Unit Price: kr.0.65000
Datasheet
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
SOD 123

BZT52C9V1-13

DigiKey Part Number
BZT52C9V1-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1-13
Description
DIODE ZENER 9.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C9V1-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.47139kr.4,713.90
20.000kr.0.43645kr.8,729.00
30.000kr.0.41855kr.12,556.50
50.000kr.0.40313kr.20,156.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.47139
Unit Price with VAT:kr.0.58924