Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C11-13-F | |
|---|---|
DigiKey Part Number | BZT52C11-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-13-F |
Description | DIODE ZENER 11V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 370 mW ±5.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.45% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11Q-7-F | Diodes Incorporated | 471 | 31-BZT52C11Q-7-FCT-ND | kr.1.65000 | Parametric Equivalent |
| BZT52B11-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-HE3-08-ND | kr.0.00000 | Similar |
| BZT52B11-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-HE3-18-ND | kr.0.00000 | Similar |
| BZT52C11-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C11-HE3-08-ND | kr.0.00000 | Similar |
| BZT52C11-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C11-HE3-18-ND | kr.0.00000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19963 | kr.1,996.30 |
| 20.000 | kr.0.18026 | kr.3,605.20 |
| 30.000 | kr.0.17038 | kr.5,111.40 |
| 50.000 | kr.0.15927 | kr.7,963.50 |
| 70.000 | kr.0.15426 | kr.10,798.20 |
| Unit Price without VAT: | kr.0.19963 |
|---|---|
| Unit Price with VAT: | kr.0.24954 |





