


BZT52C11Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C11Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C11Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C11Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11Q-7-F |
Description | DIODE ZENER 11V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 370 mW ±5.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.54400 | kr.5.44 |
| 100 | kr.0.23040 | kr.23.04 |
| 500 | kr.0.21120 | kr.105.60 |
| 1.000 | kr.0.17920 | kr.179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13440 | kr.403.20 |
| 6.000 | kr.0.11520 | kr.691.20 |
| 9.000 | kr.0.09600 | kr.864.00 |
| 15.000 | kr.0.08400 | kr.1,260.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

