Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5616QTA | |
|---|---|
DigiKey Part Number | BCP5616QTADITR-ND - Tape & Reel (TR) BCP5616QTADICT-ND - Cut Tape (CT) BCP5616QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616QTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5616QTA Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16 | STMicroelectronics | 7 | 497-6962-1-ND | kr.5.58000 | Direct |
| BCP56-16,115 | Nexperia USA Inc. | 0 | 1727-4315-1-ND | kr.0.00000 | Direct |
| BCP56-16T1G | onsemi | 8.371 | BCP56-16T1GOSCT-ND | kr.4.44000 | Direct |
| SBCP56-16T3G | onsemi | 0 | SBCP56-16T3GOSCT-ND | kr.4.31000 | Direct |
| BCP56,115 | Nexperia USA Inc. | 0 | 1727-2927-1-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08600 | kr.20.86 |
| 100 | kr.1.32190 | kr.132.19 |
| 500 | kr.0.99208 | kr.496.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88557 | kr.885.57 |
| 2.000 | kr.0.79580 | kr.1,591.60 |
| 3.000 | kr.0.75002 | kr.2,250.06 |
| 5.000 | kr.0.69852 | kr.3,492.60 |
| 7.000 | kr.0.66800 | kr.4,676.00 |
| 10.000 | kr.0.63832 | kr.6,383.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |












