BCP56-16,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 6.547
Unit Price: kr.4.44000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.686
Unit Price: kr.2.92000
Datasheet

Similar


STMicroelectronics
In Stock: 4.991
Unit Price: kr.5.58000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.481
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 3.371
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 8.361
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: kr.4.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 569
Unit Price: kr.2.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.76000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16,135

DigiKey Part Number
1727-1963-2-ND - Tape & Reel (TR)
1727-1963-1-ND - Cut Tape (CT)
1727-1963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16,135
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-16,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
650 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-16T3Gonsemi0BCP56-16T3GOSCT-NDkr.4.44000Direct
BCP5616QTADiodes Incorporated0BCP5616QTADICT-NDkr.3.36000Direct
BCP5616TADiodes Incorporated0BCP5616TACT-NDkr.2.66000Direct
SBCP56-16T3Gonsemi0SBCP56-16T3GOSCT-NDkr.4.31000Direct
BCP56-10T1Gonsemi6.547BCP56-10T1GOSCT-NDkr.4.44000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types