



V40PWM45C-M3/I | |
|---|---|
DigiKey Part Number | V40PWM45C-M3/IGITR-ND - Tape & Reel (TR) V40PWM45C-M3/IGICT-ND - Cut Tape (CT) V40PWM45C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM45C-M3/I |
Description | DIODE ARR SCHOT 45V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.01300 | kr.110.13 |
| 100 | kr.7.53260 | kr.753.26 |
| 500 | kr.6.04266 | kr.3,021.33 |
| 1.000 | kr.5.56367 | kr.5,563.67 |
| 2.000 | kr.5.53688 | kr.11,073.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.77061 | kr.21,467.74 |
| 9.000 | kr.4.52359 | kr.40,712.31 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |








