MFR Recommended

AL8806MP8-13 | |
|---|---|
DigiKey Part Number | AL8806MP8-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL8806MP8-13 |
Description | IC LED DRVR OFFL PWM 1.5A 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 1.5A (Switch) 8-MSOP-EP |
Category | Voltage - Output 36V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A (Switch) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8860MP-13 | Diodes Incorporated | 0 | AL8860MP-13DICT-ND | kr.3.99000 | MFR Recommended |




