
AL8806EV6 | |
|---|---|
DigiKey Part Number | AL8806EV6DI-ND |
Manufacturer | |
Manufacturer Product Number | AL8806EV6 |
Description | EVAL BOARD FOR AL8806 |
Customer Reference | |
Detailed Description | AL8806 - 1 Non-Isolated Output LED Driver Evaluation Board |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Diodes Incorporated | Voltage - Input 9V ~ 30V |
Packaging Box | Contents Board(s) |
Part Status Not For New Designs | Utilized IC / Part AL8806 |
Current - Output / Channel 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.54000 | kr.341.54 |
| Unit Price without VAT: | kr.341.54000 |
|---|---|
| Unit Price with VAT: | kr.426.92500 |


