
AL8806EV1 | |
|---|---|
DigiKey Part Number  | AL8806EV1DI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AL8806EV1  | 
Description  | EVAL BOARD FOR AL8806  | 
Customer Reference  | |
Detailed Description  | AL8806 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Not For New Designs  | |
Current - Output / Channel  | 1.5A  | |
Outputs and Type  | 1 Non-Isolated Output  | |
Voltage - Output  | -  | |
Features  | Dimmable  | |
Voltage - Input  | 9V ~ 30V  | |
Contents  | Board(s)  | |
Utilized IC / Part  | AL8806  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.288.38000 | kr.288.38 | 
| Unit Price without VAT: | kr.288.38000 | 
|---|---|
| Unit Price with VAT: | kr.360.47500 | 

