Image for AL8806EV4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8806EV4

DigiKey Part Number
AL8806EV4DI-ND
Manufacturer
Manufacturer Product Number
AL8806EV4
Description
EVAL BOARD FOR AL8806
Customer Reference
Detailed Description
AL8806 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable
Manufacturer
Diodes Incorporated
Voltage - Input
9V ~ 30V
Packaging
Box
Contents
Board(s)
Part Status
Not For New Designs
Utilized IC / Part
AL8806
Current - Output / Channel
1.5A
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.349.90000kr.349.90
Manufacturers Standard Package
Unit Price without VAT:kr.349.90000
Unit Price with VAT:kr.437.37500