
74AHCT00T14-13 | |
---|---|
DigiKey Part Number | 74AHCT00T14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT00T14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.67323 | kr.1,683.08 |
5.000 | kr.0.65176 | kr.3,258.80 |
7.500 | kr.0.64102 | kr.4,807.65 |
12.500 | kr.0.62911 | kr.7,863.87 |
17.500 | kr.0.62215 | kr.10,887.62 |
25.000 | kr.0.61546 | kr.15,386.50 |
62.500 | kr.0.60105 | kr.37,565.62 |
Unit Price without VAT: | kr.0.67323 |
---|---|
Unit Price with VAT: | kr.0.84154 |