


SN74AHCT00DBR | |
---|---|
DigiKey Part Number | 296-SN74AHCT00DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT00DBRCT-ND - Cut Tape (CT) 296-SN74AHCT00DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.57400 | kr.15.74 |
25 | kr.1.39760 | kr.34.94 |
100 | kr.1.20580 | kr.120.58 |
250 | kr.1.11436 | kr.278.59 |
500 | kr.1.05920 | kr.529.60 |
1.000 | kr.1.01370 | kr.1,013.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.97629 | kr.1,952.58 |
4.000 | kr.0.94549 | kr.3,781.96 |
6.000 | kr.0.93006 | kr.5,580.36 |
10.000 | kr.0.91297 | kr.9,129.70 |
14.000 | kr.0.90299 | kr.12,641.86 |
20.000 | kr.0.89338 | kr.17,867.60 |
50.000 | kr.0.87270 | kr.43,635.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |