
NLV74VHCT00ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74VHCT00ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT00ADTR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT00ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT00ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT00ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.44225 | kr.3,605.62 |
5.000 | kr.1.31850 | kr.6,592.50 |
7.500 | kr.1.25565 | kr.9,417.38 |
12.500 | kr.1.18520 | kr.14,815.00 |
17.500 | kr.1.14358 | kr.20,012.65 |
25.000 | kr.1.12000 | kr.28,000.00 |
Unit Price without VAT: | kr.1.44225 |
---|---|
Unit Price with VAT: | kr.1.80281 |