
SN74AHCT00QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23910-2-ND - Tape & Reel (TR) 296-23910-1-ND - Cut Tape (CT) 296-23910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QPWRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.96300 | kr.29.63 |
25 | kr.2.65720 | kr.66.43 |
100 | kr.2.32190 | kr.232.19 |
250 | kr.2.16192 | kr.540.48 |
500 | kr.2.06540 | kr.1,032.70 |
1.000 | kr.2.02694 | kr.2,026.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.92042 | kr.3,840.84 |
4.000 | kr.1.86656 | kr.7,466.24 |
6.000 | kr.1.83960 | kr.11,037.60 |
10.000 | kr.1.80970 | kr.18,097.00 |
14.000 | kr.1.79224 | kr.25,091.36 |
20.000 | kr.1.77544 | kr.35,508.80 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |