Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2DA1774QLP-7 | |
|---|---|
DigiKey Part Number | 2DA1774QLPDITR-ND - Tape & Reel (TR) 2DA1774QLPDICT-ND - Cut Tape (CT) 2DA1774QLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1774QLP-7 |
Description | TRANS PNP 40V 0.1A X1-DFN1006-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50058 | kr.1,501.74 |
| 6.000 | kr.0.45754 | kr.2,745.24 |
| 9.000 | kr.0.43541 | kr.3,918.69 |
| 15.000 | kr.0.41038 | kr.6,155.70 |
| 21.000 | kr.0.39549 | kr.8,305.29 |
| 30.000 | kr.0.38096 | kr.11,428.80 |
| 75.000 | kr.0.36169 | kr.27,126.75 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |




