


| BC857CM,315 | |
|---|---|
| DigiKey Part Number | 1727-BC857CM,315TR-ND - Tape & Reel (TR) 1727-BC857CM,315CT-ND - Cut Tape (CT) 1727-BC857CM,315DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BC857CM,315 | 
| Description | TRANS PNP 45V 0.1A SOT-883 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45 V | |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 15nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
| Power - Max | 150 mW | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-101, SOT-883 | |
| Supplier Device Package | SOT-883 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.03000 | kr.10.30 | 
| 50 | kr.0.73600 | kr.36.80 | 
| 100 | kr.0.63940 | kr.63.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.23786 | kr.2,378.60 | 
| 20.000 | kr.0.21457 | kr.4,291.40 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark